- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- FLK 40-PA/EZ-DR/KS/ 100/YU
FLK 40-PA/EZ-DR/KS/ 100/YU
Phoenix Contact
Cable Assembly Round 1m 26AWG IDC Connector to IDC Connector 40 to 40 POS F-F IDT-IDT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Round 1m 26AWG IDC Connector to IDC Connector 40 to 40 POS F-F IDT-IDT
Search Keywords: FLK40PAEZDRKS100YU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FLK 40-PA/EZ-DR/KS/ 100/YU
-
Alias/AKA:2322786
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26