- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- FLK 14/20/EZ-DR/ 200/DV/SO
FLK 14/20/EZ-DR/ 200/DV/SO
Phoenix Contact
Cable Assembly 2m 26AWG IDC Connector to IDC Connector 14 to 14 POS SKT-SKT IDT-IDT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 2m 26AWG IDC Connector to IDC Connector 14 to 14 POS SKT-SKT IDT-IDT
Search Keywords: FLK1420EZDR200DVSO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FLK 14/20/EZ-DR/ 200/DV/SO
-
Alias/AKA:2304801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26