help desk software
Image is representational - see mfr. specs

FL CAT5 HEAVY

Phoenix Contact

CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG) - heavy-duty installation cable - 2 x 2 x 0.22 mm² - solid conductor - shiel ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG) - heavy-duty installation cable - 2 x 2 x 0.22 mm² - solid conductor - shielded - outer sheath: 7.8 mm diameter - inner sheath: 5.75 mm ± 0.15 mm diameter
Search Keywords: FLCAT5HEAVY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FL CAT5 HEAVY
  • Alias/AKA:
    2744814
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    8544491000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    4
  • Conductor Material:
    N/A
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    CAT5-SF/UTP Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
3 Meters
5 Weeks can ship 12/26/25
Backorder
Price (USD)
Qty
Unit Price
3
$8.69
10 +
$8.26
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments