- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- FK-MPT 0 5/10-ICA-3 5
FK-MPT 0 5/10-ICA-3 5
Phoenix Contact
PCB headers - nominal current: 3 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - number of positions: 10 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 3 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - number of positions: 10 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm - The touch-protected basic strip - serves to accommodate the FK-MPT 0,5 PCB terminal block.
Search Keywords: FKMPT0510ICA35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FK-MPT 0 5/10-ICA-3 5
-
Alias/AKA:1930409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:3.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:3 A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$5.80
50
$4.84
100
$4.56
250
$4.31
500
$4.25
1,000
$4.15
2,500
$4.08
5,000 +
$4.02
Click for Quote
Log in
to unlock special pricing