- Home ›
- All Products›
- FKIC-2-5-HC/-3-STF-5-08
FKIC-2-5-HC/-3-STF-5-08
Phoenix Contact
The 1942714 is a 3-position, 5.08 mm pitch printed-circuit board connector featuring a tool-free push-in spring connection and ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
The 1942714 is a 3-position, 5.08 mm pitch printed-circuit board connector featuring a tool-free push-in spring connection and a screw flange.
Search Keywords: FKIC25HC3STF508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FKIC-2-5-HC/-3-STF-5-08
-
Alias/AKA:1942714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 50
Stock lot only:
8
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$3.3909
50
$3.0826
100
$3.0363
250
$2.7870
500
$2.7127
1,000
$2.6720
2,500
$2.6083
5,000
$2.5692
7,500 +
$2.5307
Click for Quote
Log in
to unlock special pricing