- Home ›
- All Products›
- FKC-2-5/-3-ST
FKC-2-5/-3-ST
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: FKC253ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FKC-2-5/-3-ST
-
Alias/AKA:1910364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Buy all 40 in-stock or the regular minimum order quantity of 50
Stock lot only:
40
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$2.563
50
$2.330
100
$2.260
250
$2.190
500
$2.140
1,000
$2.100
2,500
$2.070
5,000 +
$2.040
Click for Quote
Log in
to unlock special pricing