Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

FFKDSA1/V-6-35

PCB terminal block - nominal current: 12 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.81 mm - nu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 1 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm. End terminal block for terminating custom-grouped blocks.
Search Keywords: FFKDSA1V635
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: FFKDSA1/V-6-35
Alias/AKA: 1789621
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: GR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FFKDSA1/V-6-35 discontinued?
Yes, FFKDSA1/V-6-35 from Phoenix Contact is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FFKDSA1/V-6-35?
The recommended replacement for FFKDSA1/V-6-35 is 1789621 from Phoenix Contact, available from OnlineComponents.com.
Is FFKDSA1/V-6-35 RoHS compliant?
Yes, FFKDSA1/V-6-35 is RoHS compliant.
What is the lead time for FFKDSA1/V-6-35?
The standard lead time for FFKDSA1/V-6-35 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.7964
250
$1.4970
500
$1.4745
1,000
$1.3351
2,500
$1.3151
5,000
$1.2831
7,500
$1.2639
10,000 +
$1.2449
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!