- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- FBSTB 80-ZDIK BU
FBSTB 80-ZDIK BU
Phoenix Contact
Plug-in bridge, pitch: 5.2 mm, number of positions: 80, color: blue
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Plug-in bridge, pitch: 5.2 mm, number of positions: 80, color: blue
Search Keywords: FBSTB80ZDIKBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FBSTB 80-ZDIK BU
-
Alias/AKA:3006577
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:80
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
1
can ship
Price (USD)
Qty
Unit Price
1
$29.61
5
$27.67
10
$25.97
25
$23.77
50
$22.50
100
$21.64
250 +
$21.10
Click for Quote
Log in
to unlock special pricing