Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

FBSR-4-8

Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: red
Search Keywords: FBSR48
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: FBSR-4-8
Alias/AKA: 3000585
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FBSR-4-8 RoHS compliant?
Yes, FBSR-4-8 is RoHS compliant.
What is the lead time for FBSR-4-8?
The standard lead time for FBSR-4-8 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
10
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.354
10
$2.140
50 +
$2.030
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!