help desk software
Image is representational - see mfr. specs

Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: blue

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: blue
Search Keywords: FBS38BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FBS 3-8 BU
  • Alias/AKA:
    3032570
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Jumper
  • Pitch:
    8.2 mm
  • Number of Contacts:
    3
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
20
Order Increment:
10
4 Weeks can ship 12/17/25
Backorder
Price (USD)
Qty
Unit Price
20
$1.67
30 +
$1.59
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments