Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

FBS-3-6

Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
Search Keywords: FBS36
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: FBS-3-6
Alias/AKA: 3030242
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FBS-3-6 RoHS compliant?
Yes, FBS-3-6 is RoHS compliant.
What is the lead time for FBS-3-6?
The standard lead time for FBS-3-6 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 764
Can Ship immediately
Manufacturer Stock:
24,909 can ship
Minimum Order Quantity:
10
5 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.23
50 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!