Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

FBS-2-8

Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red
Search Keywords: FBS28
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: FBS-2-8
Alias/AKA: 3030284
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FBS-2-8 RoHS compliant?
Yes, FBS-2-8 is RoHS compliant.
What is the lead time for FBS-2-8?
The standard lead time for FBS-2-8 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,814
Ships today, if you order in
Minimum Order Quantity:
20
6 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$0.77
25 +
$0.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!