- Home ›
- All Products›
- FBS-2-5
FBS-2-5
Phoenix Contact
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 9 mm - number of positions: 2 - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 9 mm - number of positions: 2 - color: red
Search Keywords: FBS25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FBS-2-5
-
Alias/AKA:3030161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,031
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments