Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

FBS-2-12

Plug-in bridge - pitch: 12 mm - number of positions: 2 - color: red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-in bridge - pitch: 12 mm - number of positions: 2 - color: red
Search Keywords: FBS212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FBS-2-12
  • Alias/AKA:
    3005950
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
On Order:
600   can ship 9/17/26
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.80
50 +
$2.66
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!