Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

FBS-1/4/7/10-8

Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - pin assignment: 1,4,7,10 - color: red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - pin assignment: 1,4,7,10 - color: red
Search Keywords: FBS147108
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: FBS-1/4/7/10-8
Alias/AKA: 3032402
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FBS-1/4/7/10-8 RoHS compliant?
Yes, FBS-1/4/7/10-8 is RoHS compliant.
What is the lead time for FBS-1/4/7/10-8?
The standard lead time for FBS-1/4/7/10-8 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$8.56
10 +
$8.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!