- Home ›
- All Products›
- FBS-1/3/5-8
Phoenix Contact
FBS-1/3/5-8
Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - pin assignment: 1,3,5 - color: red
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | FBS-1/3/5-8 |
| Alias/AKA: | 3032389 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |