- Home ›
- All Products›
- FBRNI-10-6-N
FBRNI-10-6-N
Phoenix Contact
Fixed bridge - pitch: 6 mm - number of positions: 10 - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fixed bridge - pitch: 6 mm - number of positions: 10 - color: silver
Search Keywords: FBRNI106N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FBRNI-10-6-N
-
Alias/AKA:2770626
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments