- Home ›
- All Products›
- FBR-10-5-EX
FBR-10-5-EX
Phoenix Contact
Fixed bridge - pitch: 5 mm - number of positions: 10 - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fixed bridge - pitch: 5 mm - number of positions: 10 - color: silver
Search Keywords: FBR105EX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FBR-10-5-EX
-
Alias/AKA:2303226,
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
6/18/26