- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- FBP-2/4
FBP-2/4
Phoenix Contact
Dummy plug - pitch: 8.2 mm - length: 72.9 mm - width: 65.2 mm - number of positions: 4 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dummy plug - pitch: 8.2 mm - length: 72.9 mm - width: 65.2 mm - number of positions: 4 - color: gray
Search Keywords: FBP24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FBP-2/4
-
Alias/AKA:3069875
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dummy Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$33.46
5
$31.43
10
$30.96
25
$28.42
50
$27.66
100
$27.25
250 +
$26.60
Click for Quote
Log in
to unlock special pricing