Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

FBI-5-15

Fixed bridge - pitch: 15 mm - number of positions: 5 - color: silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fixed bridge - pitch: 15 mm - number of positions: 5 - color: silver
Search Keywords: FBI515
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: FBI-5-15
Alias/AKA: 0711302
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FBI-5-15 RoHS compliant?
Yes, FBI-5-15 is RoHS compliant.
What is the lead time for FBI-5-15?
The standard lead time for FBI-5-15 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$20.25
10 +
$19.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!