- Home ›
- All Products›
- FBI-3-8
FBI-3-8
Phoenix Contact
Fixed bridge - pitch: 8 mm - number of positions: 3 - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fixed bridge - pitch: 8 mm - number of positions: 3 - color: silver
Search Keywords: FBI38
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FBI-3-8
-
Alias/AKA:0200059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$5.06
10
$4.60
50 +
$4.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments