- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- FBI-3-20
Phoenix Contact
FBI-3-20
Fixed bridge, Pitch: 20 mm, Number of positions: 3 Color: silver, FBI 3-20 | Phoenix Contact 0201317
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fixed bridge, Pitch: 20 mm, Number of positions: 3 Color: silver, FBI 3-20 | Phoenix Contact 0201317
Search Keywords: FBI320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FBI-3-20
-
Alias/AKA:0201317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fixed Bridge
-
Pitch:20 mm
-
Number of Contacts:3
Product Guides
+
Frequently Asked Questions
Is FBI-3-20 RoHS compliant?
Yes, FBI-3-20 is RoHS compliant.
What is the lead time for FBI-3-20?
The standard lead time for FBI-3-20 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/20/26