- Home ›
- All Products›
- FBI-2-6
FBI-2-6
Phoenix Contact
Fixed bridge - pitch: 6.2 mm - number of positions: 2 - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fixed bridge - pitch: 6.2 mm - number of positions: 2 - color: silver
Search Keywords: FBI26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FBI-2-6
-
Alias/AKA:0203438
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
On Order:
440
can ship 6/12/26
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
9/22/26