Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

FBI-2-12

Fixed bridge - pitch: 12 mm - length: 7.5 mm - width: 21.6 mm - number of positions: 2 - color: silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fixed bridge - pitch: 12 mm - length: 7.5 mm - width: 21.6 mm - number of positions: 2 - color: silver
Search Keywords: FBI212
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: FBI-2-12
Alias/AKA: 0200075
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FBI-2-12 RoHS compliant?
Yes, FBI-2-12 is RoHS compliant.
What is the lead time for FBI-2-12?
The standard lead time for FBI-2-12 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.41
10 +
$4.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!