Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

FB-10-17-ISO

Fixed bridge - pitch: 17 mm - number of positions: 10 - color: silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fixed bridge - pitch: 17 mm - number of positions: 10 - color: silver
Search Keywords: FB1017ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: FB-10-17-ISO
Alias/AKA: 3213085
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FB-10-17-ISO RoHS compliant?
Yes, FB-10-17-ISO is RoHS compliant.
What is the lead time for FB-10-17-ISO?
The standard lead time for FB-10-17-ISO is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$11.31
10 +
$10.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!