- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EV-T2M3C-1AC20A-4 0M2 5EHR
EV-T2M3C-1AC20A-4 0M2 5EHR
Phoenix Contact
Charging cable, AC Vehicle Connector with open cable end, IEC 62196-2, Type 2, Number of phases 1, 20 A / 250 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Charging cable, AC Vehicle Connector with open cable end, IEC 62196-2, Type 2, Number of phases 1, 20 A / 250 VAC
Search Keywords: EVT2M3C1AC20A40M25EHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EV-T2M3C-1AC20A-4 0M2 5EHR
-
Alias/AKA:1405194
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$416.31
5
$360.29
10
$354.90
15
$349.57
25 +
$340.41
Click for Quote
Log in
to unlock special pricing