- Home ›
- All Products›
- EVT1G2C1AC40A25FT12ASBK11U
EVT1G2C1AC40A25FT12ASBK11U
Phoenix Contact
AC charging cable - AC charging cable with vehicle connector - open cable end - without protective cap - C-Line black / black ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC charging cable - AC charging cable with vehicle connector - open cable end - without protective cap - C-Line black / black - Type 1 - SAE J1772 - IEC 62196-2 - 40 A / 250 V (AC) - design line C-Line - cable: 25 ft - black - straight - NOTE: Cable management may be required. - mating face: black - handle area: black
Search Keywords: EVT1G2C1AC40A25FT12ASBK11U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EVT1G2C1AC40A25FT12ASBK11U
-
Alias/AKA:1102140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
9 Weeks
can ship
7/29/26