- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- ETD-BL-1T-ON-300MIN
ETD-BL-1T-ON-300MIN
Phoenix Contact
Timer relay with switch-on delay (voltage-controlled) and an adjustable time range (3 min - 300 min) - with screw connection
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Timer relay with switch-on delay (voltage-controlled) and an adjustable time range (3 min - 300 min) - with screw connection
Search Keywords: ETDBL1TON300MIN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ETD-BL-1T-ON-300MIN
-
Alias/AKA:2917405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:1 Form C
-
Maximum Current Rating:6.3 A
-
Termination Style:Screw Terminal
-
Time Range:3 to 300 min
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$85.92
5
$82.60
10
$79.22
20
$78.03
50
$76.86
100 +
$75.70
Click for Quote
Log in
to unlock special pricing