- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- ESL 44X7
ESL 44X7
Phoenix Contact
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems - perforated - mounting type: insert - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems - perforated - mounting type: insert - lettering field size: 44 x 7 mm - Number of individual labels: 136
Search Keywords: ESL44X7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ESL 44X7
-
Alias/AKA:0808244
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Manufacturer Stock:
38,930
can ship
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$21.16
30
$20.05
50
$19.95
100
$19.85
250
$19.75
500
$19.65
1,000 +
$19.55
Click for Quote
Log in
to unlock special pricing