- Home ›
- All Products›
- EO-G/PT/SH/LED
EO-G/PT/SH/LED
Phoenix Contact
Socket - Pin connector pattern type G - Push-in spring connection - for Great Britain and other countries - with extended t ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket - Pin connector pattern type G - Push-in spring connection - for Great Britain and other countries - with extended touch proofness/shutter - LED display - gray - for mounting on a DIN rail in the service interface or direct mounting - 250 V AC - 13 A - -20 °C - 60 °C - BS 1363-1/-2
Search Keywords: EOGPTSHLED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EO-G/PT/SH/LED
-
Alias/AKA:0804065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/23/26