- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EO-CF/UT/LED/F/GN
EO-CF/UT/LED/F/GN
Phoenix Contact
Socket - Pin connector pattern type CF - Screw connection - LED display and fuse 5 x 20 mm - 6.3 A - green - for mounting ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket - Pin connector pattern type CF - Screw connection - LED display and fuse 5 x 20 mm - 6.3 A - green - for mounting on a DIN rail in the service interface or direct mounting - 250 V AC - 16 A - -20 °C - 60 °C - VDE 0620-1
Search Keywords: EOCFUTLEDFGN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EO-CF/UT/LED/F/GN
-
Alias/AKA:0804030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
3
2 Weeks
can ship
5/27/26