- Home ›
- All Products›
- EO-AB/UT/LED/20
EO-AB/UT/LED/20
Phoenix Contact
Socket - Typ: AB 20A - Light indicator - gray - for mounting on a DIN rail in the service interface or direct mounting - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket - Typ: AB 20A - Light indicator - gray - for mounting on a DIN rail in the service interface or direct mounting - 125 V AC - 20 A - -20 °C - 60 °C - UL 508
Search Keywords: EOABUTLED20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EO-AB/UT/LED/20
-
Alias/AKA:0804509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
Manufacturer Stock:
147
can ship
Minimum Order Quantity:
2
4 Weeks
can ship
7/3/26