Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

E/NS-35-N-APH

Cover profile carrier - width: 9.5 mm - height: 77.5 mm - material: PA - length: 48.6 mm - for covering hoods - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cover profile carrier - width: 9.5 mm - height: 77.5 mm - material: PA - length: 48.6 mm - for covering hoods - color: gray
Search Keywords: ENS35NAPH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: E/NS-35-N-APH
Alias/AKA: 3240269
Unit of Measure: Per Each
RoHS: Yes
HTS: 7326908688
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E/NS-35-N-APH RoHS compliant?
Yes, E/NS-35-N-APH is RoHS compliant.
What is the lead time for E/NS-35-N-APH?
The standard lead time for E/NS-35-N-APH is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.132
10
$30.120
30
$27.230
50
$26.860
100
$26.510
250
$25.820
500
$25.490
1,000 +
$24.850
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!