- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- EMSTBVA 2 5/ 9-G-5 08
EMSTBVA 2 5/ 9-G-5 08
Phoenix Contact
Conn Shrouded Header HDR 9 POS 5.08mm Press Fit ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header HDR 9 POS 5.08mm Press Fit ST Thru-Hole
Search Keywords: EMSTBVA259G508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EMSTBVA 2 5/ 9-G-5 08
-
Alias/AKA:1859580
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.07
50
$3.70
100
$3.60
250
$3.50
500
$3.45
1,000
$3.40
2,500 +
$3.35
Click for Quote
Log in
to unlock special pricing