- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- EMLS (26 5X12)R SR
EMLS (26 5X12)R SR
Phoenix Contact
Safety label with special adhesive - Roll - silver - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMA ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety label with special adhesive - Roll - silver - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 26.5 x 12 mm - Number of individual labels: 1000
Search Keywords: EMLS265X12RSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EMLS (26 5X12)R SR
-
Alias/AKA:0800353
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Silver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$192.63
3
$189.74
5
$184.72
10 +
$179.79
Click for Quote
Log in
to unlock special pricing