- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- EML-RM (25 4X12 7)RL-T
EML-RM (25 4X12 7)RL-T
Phoenix Contact
Label - can be removed - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THE ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Label - can be removed - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 25.4 x 12.7 mm - Number of individual labels: 10000
Search Keywords: EMLRM254X127RLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EML-RM (25 4X12 7)RL-T
-
Alias/AKA:0830546
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/29/26