- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- EML-HT (D12)R
EML-HT (D12)R
Phoenix Contact
High-temperature label, for thermal transfer printers, round, with 12 mm diameter, resistant for 60 s at up to 300A°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High-temperature label, for thermal transfer printers, round, with 12 mm diameter, resistant for 60 s at up to 300A°C
Search Keywords: EMLHTD12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EML-HT (D12)R
-
Alias/AKA:0801376
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$355.78
3
$337.55
5 +
$333.27
Click for Quote
Log in
to unlock special pricing