Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

E/MK

End clamp - width: 6.2 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End clamp - width: 6.2 mm - color: gray
Search Keywords: EMK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: E/MK
Alias/AKA: 1421633
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: End Clamp
Dimension: 22 x 6.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E/MK RoHS compliant?
Yes, E/MK is RoHS compliant.
What is the lead time for E/MK?
The standard lead time for E/MK is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 10
On Order:
425   can ship 1/4/27
Stock lot only:
1
Minimum Order Quantity:
10
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.474
10
$1.340
100 +
$1.270
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!