- Home ›
- All Products›
- EMG 50-H 52MM GN
EMG 50-H 52MM GN
Phoenix Contact
Covering hood, for the contact and dust-protected encapsulation of the components, in green design. Height: 52 mm, width: 50 m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Covering hood, for the contact and dust-protected encapsulation of the components, in green design. Height: 52 mm, width: 50 mm
Search Keywords: EMG50H52MMGN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EMG 50-H 52MM GN
-
Alias/AKA:2947941
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$15.71
25
$14.02
50
$13.02
100
$12.32
250
$12.13
500
$11.84
1,000 +
$11.66
Click for Quote
Log in
to unlock special pricing