- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- EMG 17-REL/KSR-G 24/SO38 B
EMG 17-REL/KSR-G 24/SO38 B
Phoenix Contact
Electromechanical Relay 24VDC 857.14Ohm 10A SPST-NO (17.5x62.5x75)mm DIN Rail Module Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 857.14Ohm 10A SPST-NO (17.5x62.5x75)mm DIN Rail Module Relay
Search Keywords: EMG17RELKSRG24SO38B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EMG 17-REL/KSR-G 24/SO38 B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/10/26