- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EMG 12-H 52MM GN
EMG 12-H 52MM GN
Phoenix Contact
Covering hood, for the contact and dust-protected encapsulation of the components, in green design. Height: 52 mm, width: 12.5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Covering hood, for the contact and dust-protected encapsulation of the components, in green design. Height: 52 mm, width: 12.5 mm
Search Keywords: EMG12H52MMGN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EMG 12-H 52MM GN
-
Alias/AKA:2947129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$11.14
30
$10.63
50
$9.87
100
$9.46
250
$9.21
500
$8.97
1,000 +
$8.84
Click for Quote
Log in
to unlock special pricing