- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EMG 10-LG/SET
EMG 10-LG/SET
Phoenix Contact
Electronic housing set, consisting of electronic housings and printed circuit termination blocks
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electronic housing set, consisting of electronic housings and printed circuit termination blocks
Search Keywords: EMG10LGSET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EMG 10-LG/SET
-
Alias/AKA:2942959
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electronic Housing
-
Dimension:75 x 10 x 47.5 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$25.60
5
$25.22
10
$24.05
25
$22.68
50
$21.45
100
$21.13
250 +
$20.61
Click for Quote
Log in
to unlock special pricing