- Home ›
- All Products›
- EM-DUO-120/20
EM-DUO-120/20
Phoenix Contact
Rail-mounted dual power outlet with two 120 V AC/20 A receptacles for 35 mm DIN rail per EN 60715. For enhanced safety - the g ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rail-mounted dual power outlet with two 120 V AC/20 A receptacles for 35 mm DIN rail per EN 60715. For enhanced safety - the grounding pin is located at the top to prevent shorting between the hot and neutral blades.
Housing color: Ivory. National version: USA. Connection type: Screw.
Housing color: Ivory. National version: USA. Connection type: Screw.
Search Keywords: EMDUO12020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EM-DUO-120/20
-
Alias/AKA:5600525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
5 Weeks
can ship
6/9/26
Older Equivalent
Possible Replacement
Socket - Typ: AB 20A - gray - for mounting on a DIN rail in the service interface or direct mounting - 125 V AC - 20 A - -20 °C - 60 °C - UL 508
In Stock:
28
Minimum Order:
2