Available Replacements
Older Equivalent
5604747
5604747

Phoenix Contact

In Stock: 1

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

EM-DUO 120/15/V/H

Phoenix Contact

Rail-mounted dual socket for vertical or horizontal mounting on 35 mm DIN rail per EN 60715. Housing color: ivory. Receptacle ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Rail-mounted dual socket for vertical or horizontal mounting on 35 mm DIN rail per EN 60715. Housing color: ivory. Receptacle style: USA. Connection type: screw.
Search Keywords: EMDUO12015VH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    EM-DUO 120/15/V/H
  • Alias/AKA:
    5604747
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    N/A
  • Mounting:
    Cable Mount
  • Gender:
    RCP
  • Number of Contacts:
    6
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -20 to 50 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$69.27
10 +
$67.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!