Image is representational - see mfr. specs

EMD-SL-PS45-230AC

Phoenix Contact

The EMD-SL-PS45-230AC is a pluggable power module for EMD-FL series devices that operates with a supply voltage range of 195 V ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Packaging
Certificate of Compliance Guarantee
Description +
The EMD-SL-PS45-230AC is a pluggable power module for EMD-FL series devices that operates with a supply voltage range of 195 V AC to 264 V AC.
Search Keywords: EMDSLPS45230AC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    EMD-SL-PS45-230AC
  • Alias/AKA:
    2885294
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2885294
  • Dimension:
    32 x 26 x 35 mm
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 04/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks can ship 6/1/26
Backorder
Price (USD)
Qty
Unit Price
2
$20.33
10 +
$19.31
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!