- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- EMD-SL-C-OC-10
EMD-SL-C-OC-10
Phoenix Contact
The EMD-SL-C-OC-10 is a monitoring relay designed for detecting overcurrent in single-phase AC/DC systems up to 10 A.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
The EMD-SL-C-OC-10 is a monitoring relay designed for detecting overcurrent in single-phase AC/DC systems up to 10 A.
Search Keywords: EMDSLCOC10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EMD-SL-C-OC-10
-
Alias/AKA:2866019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electronic Monitoring Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Coil Current:100,1000,10000 mA
-
Coil Resistance:N/A
-
Dimension:22.5 x 113 x 90 mm
-
Operating Temperature:-25 to 55 °C
-
Termination Style:Screw Terminal
-
Contact Arrangement:SPDT
-
Contact Form:1 Form C
-
Maximum Current Rating:3
-
Mounting:DIN Rail
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in