- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- EMD-FL-3V-400
EMD-FL-3V-400
Phoenix Contact
Monitoring relay for monitoring 3-phase voltages of 280...520 V AC - undervoltage - window - phase sequence - phase failure - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Monitoring relay for monitoring 3-phase voltages of 280...520 V AC - undervoltage - window - phase sequence - phase failure - asymmetry - wide-range power supply unit - 2 PDTs
Search Keywords: EMDFL3V400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EMD-FL-3V-400
-
Alias/AKA:2866064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electronic Monitoring Relay
-
AC Coil Voltage:400,230 V
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Dimension:22.5 x 113 x 90 mm
-
Operating Temperature:-25 to 55 °C
-
Termination Style:Screw Terminal
-
Contact Arrangement:DPDT
-
Contact Form:2 Form C
-
Maximum Current Rating:3
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
16
can ship
4 Weeks
can ship
7/9/26