- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- E/MBK
Phoenix Contact
E/MBK
The E/MBK is a gray, 6.1 mm wide polyamide end clamp for securing components on NS15 DIN rails or mounting plates.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:E/MBK
-
Alias/AKA:1401637
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:End Clamp
-
Dimension:22 x 10.8 x 11.4 mm
-
Operating Temperature:N/A