- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Soft Starter ›
- ELR H5-IES-PT-SWD/500AC-9
ELR H5-IES-PT-SWD/500AC-9
Phoenix Contact
Soft Starter 9A 120VAC 480VAC 5HP 50Hz/60Hz DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Soft Starter 9A 120VAC 480VAC 5HP 50Hz/60Hz DIN Rail
Search Keywords: ELRH5IESPTSWD500AC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ELR H5-IES-PT-SWD/500AC-9
-
Alias/AKA:2903935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:2903935
-
Led Indicator:Yes
-
IP Rating:IP20
-
Dimension:22.5mm x 114.5mm x 99mm mm
-
Maximum Current Rating:9 A
-
Control Voltage:24 VDC
-
Heat Sink:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$240.32
3
$230.44
5
$226.99
10 +
$223.58
Click for Quote
Log in
to unlock special pricing