- Home ›
- All Products›
- ELR-H3-IES-SC-24DC/500AC-9
ELR-H3-IES-SC-24DC/500AC-9
Phoenix Contact
Hybrid motor starter for starting 3~ AC motors up to 500 V AC and 9 A output current - with 24 V DC control voltage - adjustab ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hybrid motor starter for starting 3~ AC motors up to 500 V AC and 9 A output current - with 24 V DC control voltage - adjustable overload shutdown and emergency stop function to SIL3 /PL e - and screw connection.
Search Keywords: ELRH3IESSC24DC500AC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ELR-H3-IES-SC-24DC/500AC-9
-
Alias/AKA:2900569,
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
4 Weeks
can ship
7/1/26